Qnity Laird Thermal Pad, 5 mm Thick, 1.2 W/mK, Silicon, 9 in, 228.6mm
- RS Stock No.:
- 766-942
- Mfr. Part No.:
- A15324-01
- Manufacturer:
- Qnity Laird
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,106.45
(exc. VAT)
PHP1,239.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,106.45 |
*price indicative
- RS Stock No.:
- 766-942
- Mfr. Part No.:
- A15324-01
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Thermal Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 1.2W/mK | |
| Material | Silicon | |
| Length | 9in | |
| Standards/Approvals | UL94 V0 | |
| Width | 228.6mm | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Thermal Pad | ||
Thickness 5mm | ||
Thermal Conductivity 1.2W/mK | ||
Material Silicon | ||
Length 9in | ||
Standards/Approvals UL94 V0 | ||
Width 228.6mm | ||
Colour Green | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Thermal Interface pad is designed to deliver efficient heat transfer in demanding applications. Its proprietary boron nitride filler ensures excellent thermal conductivity while maintaining extreme softness for minimal thermal resistance. The pad is electrically insulating, naturally tacky without adhesives, and remains stable across a wide temperature range from –45°C to 200°C.
Very high compliancy suitable for low stress applications
Meets UL 94 V0 flammability rating
Related links
- Qnity Laird Thermal Pad 1.2 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 3 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 5 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Transfer Pad 4 W/mK 18 in, 18in
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 229mm, Ceramic Filled
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 100mm, Ceramic Filled
- Qnity Laird Flame Retardant Fibreglass Thermal Pad, 18 mm x 305mm x 0.23 mm
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
