Qnity Laird Thermal Transfer Pad, 1 mm Thick, 4 W/mK, Silicon, 18 in, 18in

N

Subtotal (1 unit)*

PHP28,548.27

(exc. VAT)

PHP31,974.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,548.27

*price indicative

RS Stock No.:
766-948
Mfr. Part No.:
A17557-040
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Thermal Transfer Pad

Thickness

1mm

Thermal Conductivity

4W/mK

Material

Silicon

For Use With

IC

Standards/Approvals

UL94 V0

Width

18in

Length

18in

Colour

Grey

Volume Resistivity

13Ω

COO (Country of Origin):
US
The Laird a Dupont Business Hybrid absorber and thermal management material is designed for EMI mitigation. It works as a traditional thermal Interface between heat sources like ICs and heat sinks or chassis, while simultaneously suppressing unwanted energy coupling and resonances. This dual functionality makes it highly effective in addressing board-level EMI issues without compromising thermal performance.

Provides great thermal conductivity with EMI suppression across 1 to 90GHz

Inherent surface tack similar to standard thermal gap fillers

Compliant design ensures minimal component stress during assembly

Meets UL 94 V0 flame requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy