Electrolube Electrolube GFP500 Series Thermal Gap Pad, 1 mm Thick, 5 W/mK, 320 mm, 320mm, Silicone

Subtotal (1 box of 30 units)*

PHP382,709.94

(exc. VAT)

PHP428,635.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP382,709.94PHP12,756.998

*price indicative

RS Stock No.:
665-350
Mfr. Part No.:
GFP500 320*320*1,0T/mm
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Thermal Gap Pad

Thickness

1mm

Thermal Conductivity

5W/mK

Trade Name

GFP500

Hardness

60 Shore 00

Conductive Material

Silicone

Width

320mm

Standards/Approvals

RoHS, REACH

Length

320mm

Colour

Pink

Minimum Operating Temperature

60°C

Maximum Operating Temperature

180°C

Series

Electrolube GFP500

RoHS Status: Exempt

COO (Country of Origin):
TW
The Electrolube GFP500 is a silicone based, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500 is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.

Thermal conductivity of 5.0 W/m-K; aids rapid heat transfer over uneven surfaces

Very soft, requires low compression force to ensure good wet-out

Natural tack for easy processing and reduced interfacial resistance

Available in a range of thicknesses and die-cut formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy