Electrolube Electrolube GFP500 Series Thermal Gap Pad, 3 mm Thick, 5 W/mK, 320 mm, 320mm, Silicone
- RS Stock No.:
- 665-324
- Mfr. Part No.:
- GFP500 320*320*3,0T/mm
- Manufacturer:
- Electrolube
Subtotal (1 box of 10 units)*
PHP261,456.66
(exc. VAT)
PHP292,831.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP261,456.66 | PHP26,145.666 |
*price indicative
- RS Stock No.:
- 665-324
- Mfr. Part No.:
- GFP500 320*320*3,0T/mm
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | GFP500 | |
| Hardness | 60 Shore 00 | |
| Conductive Material | Silicone | |
| Width | 320mm | |
| Length | 320mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour | Pink | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 180°C | |
| Series | Electrolube GFP500 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 5W/mK | ||
Trade Name GFP500 | ||
Hardness 60 Shore 00 | ||
Conductive Material Silicone | ||
Width 320mm | ||
Length 320mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Pink | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 180°C | ||
Series Electrolube GFP500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Electrolube GFP500 is a silicone based, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500 is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.
Thermal conductivity of 5.0 W/m-K; aids rapid heat transfer over uneven surfaces
Very soft, requires low compression force to ensure good wet-out
Natural tack for easy processing and reduced interfacial resistance
Available in a range of thicknesses and die-cut formats
Related links
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP850 Series Thermal Gap Pad 8.5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
