Electrolube Electrolube GFP150FG Series Thermal Gap Pad, 4 mm Thick, 1.5 W/mK, 320 mm, 320mm

Subtotal (1 box of 12 units)*

PHP124,134.88

(exc. VAT)

PHP139,031.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP124,134.88PHP10,344.573

*price indicative

RS Stock No.:
665-347
Mfr. Part No.:
GFP150FG 320*320*4,0T/mm
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Thermal Gap Pad

Thickness

4mm

Thermal Conductivity

1.5W/mK

Trade Name

GFP150FG

Hardness

20 Shore 00

Standards/Approvals

RoHS, REACH

Width

320mm

Length

320mm

Colour

Pink

Series

Electrolube GFP150FG

Maximum Operating Temperature

180°C

Minimum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Electrolube GFP150FG is a silicone based, thermally conductive and electrically isolating gap filling pad with a thermal conductivity of 1.5 W/m-K. Due to its flexibility and softness, the GFP150FG is highly suitable for applications where height differences need to be adjusted. The material is reinforced with fiberglass for additional strength and ease of handling.

Thermal conductivity of 1.5 W/m-K; aids rapid heat transfer over uneven surfaces

Very soft, requires low compression force to ensure good wet-out

Fiberglass reinforced for additional strength and ease of handling

Available in a range of thicknesses and die-cut formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy