Electrolube Electrolube GFP150FG Series Thermal Gap Pad, 500 μm Thick, 1.5 W/mK, 320 mm, 320mm
- RS Stock No.:
- 665-342
- Mfr. Part No.:
- GFP150FG 320*320*0,5T/mm
- Manufacturer:
- Electrolube
Subtotal (1 box of 100 units)*
PHP300,827.84
(exc. VAT)
PHP336,927.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP300,827.84 | PHP3,008.278 |
*price indicative
- RS Stock No.:
- 665-342
- Mfr. Part No.:
- GFP150FG 320*320*0,5T/mm
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Gap Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 1.5W/mK | |
| Trade Name | GFP150FG | |
| Hardness | 20 Shore 00 | |
| Length | 320mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 320mm | |
| Colour | Pink | |
| Series | Electrolube GFP150FG | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Gap Pad | ||
Thickness 500μm | ||
Thermal Conductivity 1.5W/mK | ||
Trade Name GFP150FG | ||
Hardness 20 Shore 00 | ||
Length 320mm | ||
Standards/Approvals REACH, RoHS | ||
Width 320mm | ||
Colour Pink | ||
Series Electrolube GFP150FG | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 180°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Electrolube GFP150FG is a silicone based, thermally conductive and electrically isolating gap filling pad with a thermal conductivity of 1.5 W/m-K. Due to its flexibility and softness, the GFP150FG is highly suitable for applications where height differences need to be adjusted. The material is reinforced with fiberglass for additional strength and ease of handling.
Thermal conductivity of 1.5 W/m-K; aids rapid heat transfer over uneven surfaces
Very soft, requires low compression force to ensure good wet-out
Fiberglass reinforced for additional strength and ease of handling
Available in a range of thicknesses and die-cut formats
Related links
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP150FG Series Thermal Gap Pad 1.5 W/mK 320mm
- Electrolube Electrolube GFP500 Series Thermal Gap Pad 5 W/mK 320mm, Silicone
- Electrolube Electrolube GFP500NS Series Thermal Gap Pad 5 W/mK 320mm, Non-Silicone
