Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad, 130 μm Thick, 0.4 W/mK, 50 mm, 50mm, Polyamide
- RS Stock No.:
- 577-708
- Mfr. Part No.:
- WLFT 404 50 X 50 MM
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 5 units)*
PHP2,007.66
(exc. VAT)
PHP2,248.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,007.66 | PHP401.532 |
*price indicative
- RS Stock No.:
- 577-708
- Mfr. Part No.:
- WLFT 404 50 X 50 MM
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 130μm | |
| Thermal Conductivity | 0.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Pad | |
| Conductive Material | Polyamide | |
| Width | 50mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Series | WLFT | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 130μm | ||
Thermal Conductivity 0.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Pad | ||
Conductive Material Polyamide | ||
Width 50mm | ||
Length 50mm | ||
Standards/Approvals No | ||
Colour Blue | ||
Series WLFT | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Fischer Elektronik Thermally Conductive Foil with Both Sides Adhesive Isolation features a double-sided adhesive for easy application. This version is insulating and comes in a blue color. It is designed for efficient thermal management while providing insulation. The type of delivery ensures it is stored under normal storage conditions between +15°C and +30°C for optimal performance and longevity.
Dimensions are 40x40 mm
Shelf life is 12 months
Related links
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 40mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 37mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Interface Pad 0.37 W/mK
- Fischer Elektronik Self-Adhesive Thermal Interface Pad 0.37 W/mK
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist 1000-HD Series Self-Adhesive Thermal Gap Pad 10 W/mK 8in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 16in, Silicone
