Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad, 130 μm Thick, 0.4 W/mK, 37 mm, 37mm, Polyamide
- RS Stock No.:
- 577-707
- Mfr. Part No.:
- WLFT 404 37 X 37 MM
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 5 units)*
PHP1,702.81
(exc. VAT)
PHP1,907.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,702.81 | PHP340.562 |
*price indicative
- RS Stock No.:
- 577-707
- Mfr. Part No.:
- WLFT 404 37 X 37 MM
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 130μm | |
| Thermal Conductivity | 0.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Pad | |
| Conductive Material | Polyamide | |
| Standards/Approvals | No | |
| Width | 37mm | |
| Length | 37mm | |
| Colour | Blue | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 15°C | |
| Series | WLFT | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 130μm | ||
Thermal Conductivity 0.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Pad | ||
Conductive Material Polyamide | ||
Standards/Approvals No | ||
Width 37mm | ||
Length 37mm | ||
Colour Blue | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 15°C | ||
Series WLFT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Fischer Elektronik Thermally conductive foil with both sides adhesive is designed for insulating applications, offering efficient thermal management. It comes in a blue color and is delivered in cut sections for ease of use. To maintain optimal performance, the foil should be stored in normal conditions within a temperature range of +15°C to +30°C.
Dimensions are 37x37 mm
Shelf life is 12 months
Related links
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 50mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 40mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Interface Pad 0.37 W/mK
- Fischer Elektronik Self-Adhesive Thermal Interface Pad 0.37 W/mK
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37 mm
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone
