Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- RS Stock No.:
- 652-800
- Manufacturer:
- Superwool
Subtotal (1 unit)*
PHP10,238.72
(exc. VAT)
PHP11,467.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,238.72 |
*price indicative
- RS Stock No.:
- 652-800
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1000°C | |
| Length | 3.6m | |
| Width | 610mm | |
| Thickness | 25mm | |
| Density | 64kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.23W/mK | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1000°C | ||
Length 3.6m | ||
Width 610mm | ||
Thickness 25mm | ||
Density 64kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.23W/mK | ||
Colour White | ||
- COO (Country of Origin):
- GB
RS PRO 1000°C Thermal Insulation Sheet, 3600mm Length
RS PRO 1000°C Thermal Insulation Sheet, 3600mm Length
This RS PRO thermal insulation sheet is designed for high-temperature applications, providing effective thermal management up to 1000°C. Made from calcium-magnesium silicate, it offers excellent thermal resistance and durability, making it Ideal for industrial environments where heat control is crucial.
Kiln insulation
High-temperature ductwork
Industrial ovens
This RS PRO thermal insulation sheet is designed for high-temperature applications, providing effective thermal management up to 1000°C. Made from calcium-magnesium silicate, it offers excellent thermal resistance and durability, making it Ideal for industrial environments where heat control is crucial.
Kiln insulation
High-temperature ductwork
Industrial ovens
Features and Benefits
High Maximum Operating Temperature: Suitable for applications up to 1000°C, ensuring reliable performance in extreme conditions
Flame Retardant: Enhances safety by reducing the risk of fire
Thermal Shock Resistant: Maintains integrity under Rapid temperature changes, extending product lifespan
Low Thermal Conductivity: Provides efficient insulation with a thermal conductivity of 0.23 W/mK, reducing energy loss
Dense Material: With a density of 64 kg/m³, it offers robust insulation properties
Generous Dimensions: Measures 3600 mm in length, 610 mm in width, and 25 mm in thickness, covering large areas effectively
Flame Retardant: Enhances safety by reducing the risk of fire
Thermal Shock Resistant: Maintains integrity under Rapid temperature changes, extending product lifespan
Low Thermal Conductivity: Provides efficient insulation with a thermal conductivity of 0.23 W/mK, reducing energy loss
Dense Material: With a density of 64 kg/m³, it offers robust insulation properties
Generous Dimensions: Measures 3600 mm in length, 610 mm in width, and 25 mm in thickness, covering large areas effectively
Applications
Furnace linings
Kiln insulation
High-temperature ductwork
Industrial ovens
Kiln insulation
High-temperature ductwork
Industrial ovens
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2 m x 610mm x 9 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 20 mm
