Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.2 m x 610mm x 3 mm
- RS Stock No.:
- 555-931
- Manufacturer:
- Superwool
Subtotal (1 unit)*
PHP6,784.27
(exc. VAT)
PHP7,598.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,784.27 |
*price indicative
- RS Stock No.:
- 555-931
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulation | |
| Maximum Operating Temperature | 1200°C | |
| Length | 2.2m | |
| Width | 610mm | |
| Thickness | 3mm | |
| Density | 250kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.28W/mK | |
| Colour | White | |
| Standards/Approvals | EN 61340 | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulation | ||
Maximum Operating Temperature 1200°C | ||
Length 2.2m | ||
Width 610mm | ||
Thickness 3mm | ||
Density 250kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.28W/mK | ||
Colour White | ||
Standards/Approvals EN 61340 | ||
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Thermal Insulation Paper, 2.2m x 610mm x 3mm
This Thermal Insulation Paper from RS PRO is designed to provide superior thermal protection in a variety of industrial applications. Made from calcium-magnesium silicate, it offers excellent thermal properties and high strength, making it an ideal alternative to traditional insulation solutions. Its high refractoriness and low thermal conductivity ensure effective performance in high-temperature environments.
Features and Benefits
Flame Retardant: Ensures safety in environments exposed to high temperatures
Thermal Shock Resistant: Maintains integrity under rapid temperature changes
Density of 180 – 250 kg/m³: Provides robust insulation with a lightweight form
Maximum Operating Temperature of +1,200 °C: Suitable for extreme temperature applications
Thin, Flexible and Easy to Cut: Allows for easy installation and customisation
Low Thermal Conductivity: Enhances energy efficiency by reducing heat loss
Applications
Furnace linings
Kiln insulation
High-temperature gaskets
Industrial ovens
Additional Information
Complies with industry standards for thermal insulation
Ideal for use in environments requiring high refractoriness and thermal stability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610mm x 3 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2 m x 610mm x 4 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.2 m x 610mm x 10 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.8 m x 610mm x 2 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
