Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.8 m x 610mm x 2 mm
- RS Stock No.:
- 555-930
- Manufacturer:
- Superwool
Subtotal (1 unit)*
PHP4,318.79
(exc. VAT)
PHP4,837.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 23, 2026
- Plus 84 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,318.79 |
*price indicative
- RS Stock No.:
- 555-930
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulation | |
| Maximum Operating Temperature | 1200°C | |
| Length | 2.8m | |
| Width | 610mm | |
| Thickness | 2mm | |
| Density | 250kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.28W/mK | |
| Colour | White | |
| Standards/Approvals | EN 61340 | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulation | ||
Maximum Operating Temperature 1200°C | ||
Length 2.8m | ||
Width 610mm | ||
Thickness 2mm | ||
Density 250kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.28W/mK | ||
Colour White | ||
Standards/Approvals EN 61340 | ||
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Thermal Insulation Paper, 2.8m x 610mm x 2mm
This RS PRO Thermal Insulation Paper is crafted from calcium-magnesium silicate, offering superior thermal properties and high strength. It serves as an excellent alternative to traditional insulation solutions, providing high refractoriness, elevated temperature capabilities, and lower thermal conductivity. Ideal for applications requiring reliable thermal management.
Features and Benefits
Flame Retardant: Ensures safety in high-temperature environments
Thermal Shock Resistant: Maintains integrity under rapid temperature changes
Density of 180 – 250 kg/m³: Offers robust and durable insulation
Maximum Operating Temperature of +1,200 °C: Suitable for extreme heat applications
Thin, Flexible and Easy to Cut: Facilitates easy installation and customisation
Low Thermal Conductivity: Enhances energy efficiency by reducing heat loss
Applications
Industrial furnaces
Kilns
High-temperature gaskets
Heat shields
Additional Information
Material: Calcium-Magnesium Silicate
Colour: White
Form: Sheet
Thermal Conductivity: 0.28 W/mK
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2 m x 610mm x 4 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.2 m x 610mm x 3 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.2 m x 610mm x 10 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
