Sefram Thermal Imaging Camera, -20 → +550 °C, 256 x 192pixel Detector Resolution
- RS Stock No.:
- 252-5133
- Distrelec Article No.:
- 303-53-789
- Mfr. Part No.:
- SEFRAM9832
- Manufacturer:
- Sefram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5133
- Distrelec Article No.:
- 303-53-789
- Mfr. Part No.:
- SEFRAM9832
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Temperature Measurement Range | -20 → +550 °C | |
| Detector Resolution | 256 x 192pixel | |
| Display Resolution | 320 x 240pixel | |
| Application | HVAC, Industrial | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Temperature Measurement Range -20 → +550 °C | ||
Detector Resolution 256 x 192pixel | ||
Display Resolution 320 x 240pixel | ||
Application HVAC, Industrial | ||
- COO (Country of Origin):
- CN
The Sefram thermography camera is designed for temperature measurement to find invisible faults. Its equipped with a 256 x 192 resolution thermal detector and 2MP optical detector. The thermography ranges from -20°C to 550°C (-4°F to 1022°F). Which meets most situation. It helps the staff to quickly find the fault according to accurate temperature measurement of high temperature targets in the environment. Meanwhile it provides assistant decision and ensure safety. The device is mainly applied to various industries, such as building, HVAC, and auto industry.
Thermography the device detects the real-time temperature, and display it on the screen
Storage the camera is equipped with 16 GB memory card and can store up to 90 000 images
Colour palettes the device supports 4 palettes
Laser light supplement Long-distance laser light supplement to point the thermography target
PC software provides professional reports with images documenting problems and repairs
Mobile application with Wi-Fi connection, use sefram viewer app for transmitting pictures from the camera to a mobile phone
Storage the camera is equipped with 16 GB memory card and can store up to 90 000 images
Colour palettes the device supports 4 palettes
Laser light supplement Long-distance laser light supplement to point the thermography target
PC software provides professional reports with images documenting problems and repairs
Mobile application with Wi-Fi connection, use sefram viewer app for transmitting pictures from the camera to a mobile phone
Related links
- RS PRO RS-979B USB -20 → +550 °C, 256 x 192pixel Detector Resolution
- Sefram Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Fluke TC01A USB-C Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Testo 860i Bluetooth Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Fluke TiS55+ Thermal Imaging Camera 256 x 192pixel Detector Resolution
- RS PRO USB -20 → +550 °C, 160 x 120pixel Detector Resolution
- RS PRO USB -20 → +550 °C, 120 x 90pixel Detector Resolution
- RS PRO RS-875 USB -20 → +550 °C, 160 x 120pixel Detector Resolution
