Sefram SEFRAM9833 USB Thermal Imaging Camera, 550 °C 49 x 152 pixel Detector Resolution
- RS Stock No.:
- 252-5134
- Distrelec Article No.:
- 303-53-790
- Mfr. Part No.:
- SEFRAM9833
- Manufacturer:
- Sefram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5134
- Distrelec Article No.:
- 303-53-790
- Mfr. Part No.:
- SEFRAM9833
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Battery Type | Lithium-ion | |
| Maximum Temperature Measurement | 550°C | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 49 x 152 pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | USB | |
| Thermal Sensitivity | 40mK | |
| Horizontal Angle of View | 50° | |
| Vertical Angle of View | 37.2° | |
| Focus Type | Fixed | |
| Power Source | USB Type C Power Supply | |
| Refresh Rate | 25Hz | |
| Plug Type | USB Type C | |
| Battery Life | 6h | |
| Minimum Focus Distance | 30cm | |
| Standards/Approvals | CE, RoHS | |
| Series | SEFRAM9833 | |
| Weight | 380g | |
| Diagonal Display Size | 3.2in | |
| Visual Camera | Yes | |
| Depth | 80.6mm | |
| Length | 221.7mm | |
| Spatial Resolution IFOV | 3.3mrad | |
| IR/Visual Image Combination | Yes | |
| Width | 73.5mm | |
| Hazardous Area Certification | No | |
| Voice Recorder | No | |
| Accuracy | ±2 % | |
| Image Storage | eMMC | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Battery Type Lithium-ion | ||
Maximum Temperature Measurement 550°C | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 49 x 152 pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type USB | ||
Thermal Sensitivity 40mK | ||
Horizontal Angle of View 50° | ||
Vertical Angle of View 37.2° | ||
Focus Type Fixed | ||
Power Source USB Type C Power Supply | ||
Refresh Rate 25Hz | ||
Plug Type USB Type C | ||
Battery Life 6h | ||
Minimum Focus Distance 30cm | ||
Standards/Approvals CE, RoHS | ||
Series SEFRAM9833 | ||
Weight 380g | ||
Diagonal Display Size 3.2in | ||
Visual Camera Yes | ||
Depth 80.6mm | ||
Length 221.7mm | ||
Spatial Resolution IFOV 3.3mrad | ||
IR/Visual Image Combination Yes | ||
Width 73.5mm | ||
Hazardous Area Certification No | ||
Voice Recorder No | ||
Accuracy ±2 % | ||
Image Storage eMMC | ||
The Sefram high performance Compact thermography Camera for professionals pocket format is equipped with a high-resolution 256 x 192 (49,152 pixels) detector, a high-resolution 8 MP optical lens, and a 3.5LCD touch screen. This helps you locate faults Faster and more efficiently, and measure temperatures more accurately. The wide temperature range of -20 °C to 400 °C is Ideal for Building Inspections, HVAC, Electrical, and Mechanical Equipment Maintenance. The 25 Hz frame rate allows for smooth operation and the Wi-Fi function allows the Pocket to share images in real-time. The Pocket Series puts a powerful thermography tool in your pocket so its always there when you need it.
Thermography the device detects the real-time temperature, and display it on the screen
Storage the Camera is equipped with memory card of 16 GB to store recorded captured snapshots, and import data
Colours palette the device supports 7 palettes
Fusion the Camera is able to make videos with a storage capacity of 10 hours
Pocket format the Camera is Compact enough to fit in your pocket
PC software provides professional reports with images documenting problems and repairs
Mobile application with Wi-Fi connection, use Sefram viewer app for transmitting pictures from the Camera to a mobile phone
