Weidmüller, LL TTB 6/2 CM BL Locking Lever for use with Terminal Block
- RS Stock No.:
- 285-5264
- Mfr. Part No.:
- 2710380000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
PHP3,421.50
(exc. VAT)
PHP3,832.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP68.43 | PHP3,421.50 |
*price indicative
- RS Stock No.:
- 285-5264
- Mfr. Part No.:
- 2710380000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | End Cover | |
| Accessory Type | Locking Lever | |
| For Use With | Terminal Block | |
| Series | LL TTB 6/2 CM BL | |
| Colour | Blue | |
| Standards/Approvals | UL 94 flammability rating | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type End Cover | ||
Accessory Type Locking Lever | ||
For Use With Terminal Block | ||
Series LL TTB 6/2 CM BL | ||
Colour Blue | ||
Standards/Approvals UL 94 flammability rating | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller locking lever is for test disconnect terminal blocks.
Wemid material
UL 94 flammability rating V-0
Related links
- Weidmüller, LL TTB 6/2 YL Wemid Locking Lever for use with Terminal Block
- Weidmüller, LL TTB 6/1 Wemid Locking Lever for use with Terminal Block
- Weidmüller, LL TTB 6/1 GN Wemid Locking Lever for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, SL TTB 6 Polyamide 66/6 Lockout Device for use with Terminal Block
- Weidmüller, TS TTB 6 VT Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 GN Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 YL Wemid Test Socket for use with Terminal Block
