WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors

N

Subtotal (1 unit)*

PHP6,269.86

(exc. VAT)

PHP7,022.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,269.86

*price indicative

RS Stock No.:
877-101
Mfr. Part No.:
221-539/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Mounting Carrier

Accessory Type

Mounting Carrier

For Use With

4 mm² 10-Wire Connectors

Series

221 Series

Colour

Blue

Material

Polyamide 66

Hazardous Area Certification

ATEX

COO (Country of Origin):
CN
The WAGO Mounting carrier with strain relief is designed for optimal performance with 10-wire connectors in the innovative 221 Series. Built for compatibility with DIN-15 rails, it ensures secure and efficient mounting while supporting wires of up to 4 mm². This blue carrier not only facilitates a tidy setup but also complies with the highest standards of safety and reliability. Its robust polyamide construction offers excellent insulation properties, making it a reliable choice for various electrical installations. Ideal for both industrial and commercial applications, this product simplifies wiring tasks while maintaining superior quality standards.

Compatible with 10-wire connectors for versatile use

Designed for easy snapping onto DIN-15 rails, simplifying installation

Constructed from Durable polyamide (PA66) for long-lasting performance

Compliant with RoHS standards, ensuring environmental responsibility

Features a flammability class of V0 per UL94 for enhanced safety

Lightweight at just 7.4 g, allowing for easy handling and installation

Packaged in boxes of 10 pcs for convenient bulk purchasing

Width of 38.3 mm and height of 23.7 mm to fit standard mounting requirements

Depth design optimally accommodates space considerations in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy