Weidmüller, Z Wemid End Plate
- RS Stock No.:
- 664-757
- Mfr. Part No.:
- 1855220000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP1,026.50
(exc. VAT)
PHP1,149.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,026.50 | PHP51.325 |
*price indicative
- RS Stock No.:
- 664-757
- Mfr. Part No.:
- 1855220000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | End Plate | |
| Product Type | Terminal Block Accessory | |
| Series | Z | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type End Plate | ||
Product Type Terminal Block Accessory | ||
Series Z | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, Z Wemid End Plate
- Weidmüller Wemid End Plate
- Weidmüller, WFF Wemid End Plate
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, Z Wemid End Bracket
- RS PRO End Plate for Use with RS PRO XM1/2V Terminal Block
- RS PRO End Plate for Use with Feed Through Terminal Block
