Weidmüller, WFF Wemid End Plate
- RS Stock No.:
- 664-574
- Mfr. Part No.:
- 1781240000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP1,565.85
(exc. VAT)
PHP1,753.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,565.85 | PHP782.925 |
*price indicative
- RS Stock No.:
- 664-574
- Mfr. Part No.:
- 1781240000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | End Plate | |
| Series | WFF | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type End Plate | ||
Series WFF | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, WFF Wemid End Plate
- Weidmüller, Z Wemid End Plate
- Weidmüller Wemid End Plate
- Weidmüller ZAP/TW6/3AN Series End Plate
- EMERSON – AVENTICS 580 End Plate
- RS PRO End Plate for Use with RS PRO Q 2.5, QE 2.5 Terminal Blocks
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
