Weidmuller, Z Wemid End Plate
- RS Stock No.:
- 664-618
- Mfr. Part No.:
- 1816090000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP2,538.42
(exc. VAT)
PHP2,843.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 9 unit(s) shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,538.42 | PHP50.768 |
*price indicative
- RS Stock No.:
- 664-618
- Mfr. Part No.:
- 1816090000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Accessory Type | End Plate | |
| Product Type | Terminal Block Accessory | |
| Series | Z | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Accessory Type End Plate | ||
Product Type Terminal Block Accessory | ||
Series Z | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
