Weidmüller Wemid End Plate
- RS Stock No.:
- 664-723
- Mfr. Part No.:
- 2668870000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP5,499.63
(exc. VAT)
PHP6,159.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,499.63 | PHP274.982 |
*price indicative
- RS Stock No.:
- 664-723
- Mfr. Part No.:
- 2668870000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | End Plate | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type End Plate | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Wemid End Plate
- Weidmüller, Z Wemid End Plate
- Weidmüller, WFF Wemid End Plate
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller ZAP/TW6/3AN Series End Plate
- Weidmüller ZAP/TW ZDU/ZPE Series End Plate
- WAGO 261 Series End Plate
- Phoenix Contact D-SSK 0525 KER Series End Plate
