Weidmüller, Z Polyamide 66 Terminal Marker
- RS Stock No.:
- 664-528
- Mfr. Part No.:
- 1905950000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 420 units)*
PHP4,602.63
(exc. VAT)
PHP5,154.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,602.63 | PHP10.959 |
*price indicative
- RS Stock No.:
- 664-528
- Mfr. Part No.:
- 1905950000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Terminal Marker | |
| Product Type | Terminal Block Accessory | |
| Series | Z | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Terminal Marker | ||
Product Type Terminal Block Accessory | ||
Series Z | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, Z Polyamide 66 Terminal Marker
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller, Z Polyamide 66 Strain Relief
- Weidmüller, DEK Polyamide 66
- WAGO, 2003 Polyamide 66 Lockout for use with Terminal Block
- WAGO, 890 Polyamide 66 Mounting Carrier for use with Flying Leads
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 282 Polyamide 66 Jumper for use with 282 Series Terminal Blocks
