Weidmüller, WAP Wemid Protective covers or protective caps
- RS Stock No.:
- 637-155
- Mfr. Part No.:
- 1073000000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP2,134.78
(exc. VAT)
PHP2,390.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,134.78 | PHP1,067.39 |
*price indicative
- RS Stock No.:
- 637-155
- Mfr. Part No.:
- 1073000000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Protective covers or protective caps | |
| Series | WAP | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Protective covers or protective caps | ||
Series WAP | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WAP Wemid Protective covers or protective caps
- Weidmüller, WAP Wemid
- Legrand Protective Cover for use with Terminal Block
- Legrand, 0301 Protective Cover for use with Terminal Block
- WAGO Protective Warning Marker for use with Terminal Block
- WAGO 0 Protective Warning Marker for use with Terminal Block
- WAGO Protective Warning Marker for use with Label, Snap In
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
