Weidmüller, WAP Wemid Protective covers or protective caps

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP20,333.49

(exc. VAT)

PHP22,773.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,333.49PHP1,016.675

*price indicative

RS Stock No.:
637-154
Mfr. Part No.:
1073000000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Protective covers or protective caps

Product Type

Terminal Block Accessory

Series

WAP

Colour

Dark Beige

Material

Wemid

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy