Weidmüller, WAP Wemid
- RS Stock No.:
- 578-038
- Distrelec Article No.:
- 304-65-742
- Mfr. Part No.:
- 1059180000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP4,519.56
(exc. VAT)
PHP5,061.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,519.56 | PHP225.978 |
*price indicative
- RS Stock No.:
- 578-038
- Distrelec Article No.:
- 304-65-742
- Mfr. Part No.:
- 1059180000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | WAP | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | RoHS, UL 94 V‑0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series WAP | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals RoHS, UL 94 V‑0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
