Weidmüller, ZAP/TW Wemid
- RS Stock No.:
- 637-300
- Mfr. Part No.:
- 1674730000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP2,404.00
(exc. VAT)
PHP2,692.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 16, 2026
- Plus 7 unit(s) shipping from November 23, 2026
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,404.00 | PHP120.20 |
| 5 + | PHP2,211.98 | PHP110.599 |
*price indicative
- RS Stock No.:
- 637-300
- Mfr. Part No.:
- 1674730000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | ZAP/TW | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series ZAP/TW | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
