Phoenix Contact End Cover for use with FRONT 4-V-6
- RS Stock No.:
- 608-242
- Mfr. Part No.:
- 1703076
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,973.93
(exc. VAT)
PHP2,210.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,973.93 | PHP39.479 |
*price indicative
- RS Stock No.:
- 608-242
- Mfr. Part No.:
- 1703076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Product Type | End Cover | |
| For Use With | FRONT 4-V-6 | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Product Type End Cover | ||
For Use With FRONT 4-V-6 | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact end cover is an essential component designed to ensure a neat finish at the end of a terminal row. Crafted with precision, it effectively seals off D-FRONT series terminals, providing stability and security to your electronic connections. This robust cover boasts a sleek green design, adhering to RAL 6021 colour standards, making it not only functional but also aesthetically pleasing. Ideal for both commercial and industrial applications, this end cover enhances the overall efficiency and reliability of terminal block arrangements. With its lightweight build, it allows for easy installation and handling while maintaining high performance under various operational conditions. The product exemplifies superior craftsmanship, ensuring longevity and resilience in demanding environments. Compatible with a wide range of terminal configurations, it offers versatility for diverse applications.
Compatible with D-FRONT series terminal blocks
Designed to ensure a tidy and secure terminal finish
Lightweight material facilitates effortless installation
Engineered for maximum performance in various environments
Seamlessly integrates with other components for enhanced functionality
Compliant with recognised colour standards for improved visibility
Contributes to overall system reliability and safety
Related links
- Phoenix Contact End Cover for use with Terminal Block
- Phoenix Contact End Cover for use with Double-level Terminal Block
- Phoenix Contact, D-XTVMEA 6 Polyamide End Cover
- Phoenix Contact End Cover
- Phoenix Contact End Cover, DIN Rail
- Phoenix Contact D-ST 6 OG Series End Cover
- Phoenix Contact D-PT 6-QUATTRO/2P Series End Cover
- Phoenix Contact End Cover Circuit Breaker Accessory
