Phoenix Contact End Cover for use with Terminal Block
- RS Stock No.:
- 535-377
- Mfr. Part No.:
- 1700024
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,785.92
(exc. VAT)
PHP2,000.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,785.92 | PHP35.718 |
*price indicative
- RS Stock No.:
- 535-377
- Mfr. Part No.:
- 1700024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Product Type | End Cover | |
| For Use With | Terminal Block | |
| Colour | Green | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Product Type End Cover | ||
For Use With Terminal Block | ||
Colour Green | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact end cover is an integral component of the DECKEL + RZ + DP family, designed specifically to provide a reliable finish to a row of terminal blocks. Its sleek green design not only enhances the aesthetic of the terminal block assembly but also ensures safe operation by capping off the terminals and preventing dust ingress. Engineered for performance, this product promises low temperature rise due to its maximum contact force, allowing for safe and efficient use in various applications. With its robust construction, it caters to the growing demands of efficient connectivity and design simplicity in modern electronics, making it a must-have for professionals seeking quality and reliability.
Well-known connection principle enables global compatibility
Facilitates the connection of two conductors seamlessly
Designed for optimal integration into device fronts
Constructed from flame-retardant materials for enhanced safety
Allows operations from a single direction for easy access
Compatible with a wide array of terminal block systems
Lightweight design aids in reducing the overall device weight
Manufactured in Poland, ensuring high-quality standards
Related links
- Phoenix Contact End Cover for use with Double-level Terminal Block
- Phoenix Contact End Cover for use with FRONT 4-V-6
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with PCB Terminal Block
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact, D-FRONT 2.5-V-O.Z Nylon End Cover for use with Terminal Block
- Phoenix Contact D-UT Series End Cover for Use with Modular Terminal Block
