Phoenix Contact, D-XTVMEA 6 Polyamide End Cover

Subtotal (1 pack of 10 units)*

PHP9,521.12

(exc. VAT)

PHP10,663.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,521.12PHP952.112

*price indicative

RS Stock No.:
607-104
Mfr. Part No.:
1447809
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

End Cover

Series

D-XTVMEA 6

Colour

Grey

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact end cover is a vital component designed for robust applications, seamlessly integrating into various systems. Engineered with precision, it offers enhanced durability and flexibility in operation, making it ideal for environments where reliability is paramount. Crafted from high-quality materials, this end cover guarantees excellent thermal stability and resistance to short-term extremes in temperature, ensuring consistent performance in diverse conditions. Its compact dimensions are optimised to fit tight spaces, making installation straightforward while maintaining the integrity of the overall assembly. The end cover not only enhances the aesthetics of the setup but also provides crucial protection against environmental factors, ensuring uninterrupted operation in challenging settings.

Constructed from durable PA material for longevity

Designed to withstand extreme ambient temperatures

Compact dimensions facilitate easy integration into existing systems

Meets stringent fire protection standards for added safety

Robust design ensures resilience in demanding environments

Environmental compliance supports eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy