Phoenix Contact, LP Terminal Plug
- RS Stock No.:
- 565-615
- Mfr. Part No.:
- 1071727
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP8,611.27
(exc. VAT)
PHP9,644.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,611.27 | PHP172.225 |
*price indicative
- RS Stock No.:
- 565-615
- Mfr. Part No.:
- 1071727
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Terminal Plug | |
| Series | LP | |
| Colour | Blue | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Terminal Plug | ||
Series LP | ||
Colour Blue | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is designed for versatility and reliability in various applications. With a nominal voltage of 800 V and a rated current of 24 A, it provides excellent connectivity for electrical installations. The push-in connection technology simplifies assembly, allowing for quick and secure integration. Its robust insulation and compliance with IEC standards ensure safety and operational efficiency in demanding environments. The products compact design, along with a colour-coded housing, facilitates identification and ease of use. This terminal plug is an optimal choice for projects requiring durability and performance, making it ideal for industrial and infrastructure applications.
Compact dimensions allow for efficient space utilisation in control cabinets
Designed with overvoltage category III providing enhanced safety
Offers flexible conductor options for both rigid and flexible cross sections
Includes clear colour coding for quick identification and assembly
Tested for railway applications ensuring reliability in critical systems
High flammability rating suitable for various environmental conditions
Compatible with comprehensive range of accessories for custom solutions
UEG-EU model Phoenix enclosures for Eurocards
This empty enclosure to be fitted onto guides is designed to take Eurocards
The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements
This empty enclosure consists of a device that plugs into the DIN guide
The metal bars that slot in ensure the required stability to complete the module if there are several strips
Related links
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5mm Bore
- Phoenix Contact SP 4/10 Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SP 2.5/13 Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SPDB 2.5/1 GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact UPBV 2.5/1 GNYE Series Terminal Plug for Use with DIN Rail
