Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors

Subtotal (1 pack of 100 units)*

PHP3,914.98

(exc. VAT)

PHP4,384.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,914.98PHP39.15

*price indicative

RS Stock No.:
556-731
Mfr. Part No.:
1772595
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spacer

Accessory Type

Pitch Spacer

For Use With

PCB Terminal Blocks And PCB Connectors

Series

GRZ

Colour

Green

Standards/Approvals

Flammability rating according to UL 94 V0

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact pitch spacer is designed for applications requiring precision and reliability. With its vibrant green colour, it is part of the DECKEL + RZ + DP product family, making it an essential component for maintaining an organised and efficient workspace. The product features a compact width of 2.5 mm and is ideal for ensuring that connections are stable and secure. Its flammability rating according to UL 94 V0 ensures that safety standards are met, promoting a secure environment. Not only does this product fulfil essential technical specifications, but it also adheres to environmental regulations, showcasing a commitment to sustainability in its design. Perfect for both industrial and commercial applications, this pitch spacer delivers on performance and quality.

Constructed from robust materials to enhance durability

Supports a pitch of 2.5 mm for versatile connectivity options

Green colour coding simplifies identification in complex assemblies

Complies with stringent environmental standards for safer usage

Part of a comprehensive range, ensuring compatibility across products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy