Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 556-107
- Mfr. Part No.:
- 0825387
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP15,924.14
(exc. VAT)
PHP17,835.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,924.14 | PHP3,184.828 |
*price indicative
- RS Stock No.:
- 556-107
- Mfr. Part No.:
- 0825387
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, renowned for its practical card form design, is ideal for efficiently labelling control lines. The red unlabeled sheets are compatible with various labelling systems, ensuring versatility in application. Thanks to its clip-on mounting, the marker can be easily applied even post wiring, eliminating unnecessary hassle and downtime. Featuring multiple text fields for enhanced clarity, this marker supports advanced multi-line labelling, making it an excellent choice for complex projects. Furthermore, it includes space for function texts, allowing for personalised markings that elevate both organisational efficiency and aesthetic coherence. With adherence to stringent environmental standards, it guarantees durability across various operational conditions.
Compatible with multiple labelling technologies for greater convenience
Allows for one-handed mounting to enhance user efficiency
Includes clearly legible text areas for improved identification
Supplied in uniform sheets for quick and easy printing
Provides a wide range of cable diameter compatibility
Specifications include resistance to various environmental conditions
Markers are custom-markable according to specific user requirements
Satisfies strict fire safety ratings for peace of mind
Manufactured from materials free from harmful substances
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
