Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block

Subtotal (1 pack of 8 units)*

PHP13,819.41

(exc. VAT)

PHP15,477.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,819.41PHP1,727.426

*price indicative

RS Stock No.:
483-728
Mfr. Part No.:
0818849
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Conductor Marker

For Use With

Terminal Block

Series

UC-WMC

Colour

Blue

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed for efficient identification and labelling of control lines. Integrating functionality with a user-friendly design, it caters to various applications requiring precise marking. Equipped with a unique clip-on mounting type, this marker ensures secure placement even after cable assembly is complete. It boasts a robust construction suitable for both indoor and outdoor environments, featuring high UV resistance and thermal stability. The product supports multi-line labelling and allows for easy printing using compatible BLUEMARK systems, ensuring clear visibility of markings for enhanced operational efficiency. The conductor marker's structured sheet format facilitates straightforward application, making it an ideal choice for professionals seeking reliable labelling solutions.

Available in a uniform sheet format for quick application

Custom marking services are offered to meet individual specifications

Designed for one-handed installation for greater convenience

Supports printing technology for high accuracy in multi-line labels

Manufactured from durable material compliant with RoHS standards

Includes two clearly legible labelling areas

Optimised for a cable diameter range that ensures versatility

Tested for resistance to various environmental factors, including UV exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy