Phoenix Contact, LP Polyamide Terminal Plug
- RS Stock No.:
- 556-078
- Mfr. Part No.:
- 1071717
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP36,737.87
(exc. VAT)
PHP41,146.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,737.87 | PHP734.757 |
*price indicative
- RS Stock No.:
- 556-078
- Mfr. Part No.:
- 1071717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Plug | |
| Product Type | Pluggable Terminal Block | |
| Series | LP | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Product Type Pluggable Terminal Block | ||
Series LP | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is engineered for robust performance in demanding environments. The high-quality construction guarantees reliable connectivity with a nominal voltage of 800 V and a rated current capacity of 24 A. Designed with versatility in mind, it features a push-in connection method, accommodating various conductor cross-sections from 0.14 mm² to 4 mm², ensuring compatibility across different applications. The plug's compact dimensions make it ideal for space-constrained scenarios, while its grey colour provides a professional aesthetic suitable for industrial settings. The plug meets international safety standards, ensuring peace of mind for users in sensitive applications such as transportation and automation. Its design is also well-suited for railway applications, demonstrating its capability to withstand rigorous operational conditions.
Push in connection technology simplifies and speeds up installation
V0 flammability rating enhances safety in critical environments
Wide operating temperature range supports diverse climate conditions
Accurate overvoltage and pollution degree classifications ensure reliability
Lightweight design facilitates easy handling and installation
Compliant with IEC standards for assured performance
Environmentally compliant adhering to EU RoHS regulations
Related links
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact SP 4/1-L Series Terminal Plug
- Phoenix Contact SP 4/3 Series Terminal Plug
- Phoenix Contact SP 2.5/1 GNYE Series Terminal Plug
- Phoenix Contact UP 4-5CT Series Terminal Plug
- Phoenix Contact SP 4/1-L GNYE Series Terminal Plug
