Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-840
- Mfr. Part No.:
- 0831726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP19,322.33
(exc. VAT)
PHP21,641.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,322.33 | PHP1,932.233 |
*price indicative
- RS Stock No.:
- 521-840
- Mfr. Part No.:
- 0831726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed to enhance organisation and identification within various environments. Featuring a robust laser sheet format, it accommodates effective marking and easy application. Crafted from high-quality ABS material with a silver finish, the device marker ensures excellent visibility and durability, making it suitable for a range of labelling needs. With a user-friendly adhesive mounting type, it can be affixed effortlessly, offering versatility whether in industrial, commercial, or domestic settings. Its dimensions provide ample space for custom text entries, while the advanced material properties ensure resistance to environmental stresses, keeping your labels intact over time. Suitable for use with marking technologies like TOPMARK NEO and TOPMARK LASER, this device marker stands out in functionality and reliability.
High contrast silver top layer enhances label visibility
Adhesive mounting allows for flexible application on various surfaces
Prefabricated for optimal positioning in marking devices
Environmentally resistant to prevent damage from UV exposure
Durable against a range of solvents, ensuring long-lasting inscriptions
Designed to withstand extreme temperatures, promoting reliability
Tested for scratch resistance, maintaining the integrity of markings
Compliant with EU RoHS regulations for sustainable use
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK LASER
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
