Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-834
Mfr. Part No.:
0831706
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Colour

Silver

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact LS-EMLP (13X9) SR device marker is designed for precise labelling in various applications, providing an efficient solution for device identification. Constructed from high-quality materials, this device marker features a striking silver surface that ensures maximum contrast for clear visibility. The markers are prefabricated in a handy laser-sheet format, allowing for seamless integration into your marking device to ensure optimal positioning. It stands up to harsh environmental conditions, making it a reliable choice for both indoor and outdoor utilisation. Compliance with international standards also guarantees that it meets stringent quality and safety requirements, providing peace of mind for users. Whether you are labelling for industrial automation, electrical installations, or any other requirements, this versatile solution excels in delivering clarity and durability.

Prefabricated design optimises positioning during labelling

Constructed to withstand challenging environmental conditions

High contrast silver surface enhances readability

Utilises direct laser marking technology for durability

Adhesive mounting type ensures ease of application

Compatible with various identification technologies

Tested for resistance against a variety of substances

Meets rigorous international quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy