Phoenix Contact, PTV Polyamide Shield Connection for use with With Terminal Block
- RS Stock No.:
- 521-625
- Mfr. Part No.:
- 1375754
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
PHP110,066.54
(exc. VAT)
PHP123,274.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP110,066.54 | PHP440.266 |
*price indicative
- RS Stock No.:
- 521-625
- Mfr. Part No.:
- 1375754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shield Connection | |
| Product Type | Jointing Segment | |
| For Use With | With Terminal Block | |
| Series | PTV | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shield Connection | ||
Product Type Jointing Segment | ||
For Use With With Terminal Block | ||
Series PTV | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shield connection terminal block is designed for a nominal voltage of 48 V. It uses a push-in connection method and has a rated cross section of 6 mm². The terminal block can accommodate cross sections ranging from 0.5 mm² to 10 mm². It is suitable for mounting on NS 35/7.5 and NS 35/15 rails and comes in a white color.
The compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick-off
Related links
- Phoenix Contact, SCC 5-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC 10-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SK 20-D Steel Shield Connection for use with INTERFACE PLC Series
- Phoenix Contact, PTV Cover for use with Terminal Block
- Phoenix Contact, SCC 20-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- Phoenix Contact, SCC 15-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- Phoenix Contact, 30279 Steel Shield Connection Terminal Block for use with Terminal Block
- Phoenix Contact, AXL Shield Connection
