Phoenix Contact, SCC 20-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- RS Stock No.:
- 535-488
- Mfr. Part No.:
- 1019446
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP67,636.26
(exc. VAT)
PHP75,752.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP67,636.26 | PHP6,763.626 |
*price indicative
- RS Stock No.:
- 535-488
- Mfr. Part No.:
- 1019446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shield Connection Clamp | |
| Product Type | Clamp | |
| For Use With | Control Cabinet Accessories | |
| Series | SCC 20-NS35 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU REACH, EU RoHS, NFPA 130 (ASTM E 162), NFPA 130 (ASTM E 662), NFPA 130 (SMP 800C), DIN EN 50155 (VDE 0115-200):2018-05, DIN EN 45545-2 R26 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3, DIN EN 45545-2 R23 HL 1 - HL 3, DIN EN 45545-2 R22 HL 1 - HL 3, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shield Connection Clamp | ||
Product Type Clamp | ||
For Use With Control Cabinet Accessories | ||
Series SCC 20-NS35 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals EU REACH, EU RoHS, NFPA 130 (ASTM E 162), NFPA 130 (ASTM E 662), NFPA 130 (SMP 800C), DIN EN 50155 (VDE 0115-200):2018-05, DIN EN 45545-2 R26 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3, DIN EN 45545-2 R23 HL 1 - HL 3, DIN EN 45545-2 R22 HL 1 - HL 3, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shield connection terminal block stands out as a robust solution for secure cable connections in demanding environments. Designed for mounting on NS 35 rails, this component employs advanced spring-cage technology, ensuring reliable connectivity while allowing for convenient single-handed installation. With its sleek black finish and high-quality materials, it meets various industrial standards, making it an ideal choice for applications requiring both durability and performance. As part of the well-regarded SCC series, this terminal block guarantees excellent functionality, especially in environments exposed to vibrational stress and temperature fluctuations. Users can trust this product to deliver reliable performance and compliance, enhancing both productivity and safety in their operations.
Convenient installation with a single-hand operation
Engineered for cable diameters up to 20 mm
Modern spring technology minimises vulnerability to vibrations
Features a large-surface shield connection for low transfer impedance
High corrosion resistance ensures longevity in harsh environments
Explicit markings on the surface enhance cable identification
Meets stringent fire protection regulations for rail vehicles
Capable of operating in extreme temperatures from -60 °C to +110 °C
Related links
- Phoenix Contact, SCC 15-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- Phoenix Contact, SCC 5-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC 10-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC Nylon Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC Polyamide 66 Connection Clamp for use with Terminal Block
- Phoenix Contact EMC Series Shield Connection Terminal for Use with Control Cabinet
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact SK8 Series Shield Connection Clamp
