Phoenix Contact, SCC 15-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- RS Stock No.:
- 610-188
- Mfr. Part No.:
- 1019443
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP60,549.84
(exc. VAT)
PHP67,815.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,549.84 | PHP6,054.984 |
*price indicative
- RS Stock No.:
- 610-188
- Mfr. Part No.:
- 1019443
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shield Connection Clamp | |
| Product Type | Clamp | |
| For Use With | Control Cabinet Accessories | |
| Series | SCC 15-NS35 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shield Connection Clamp | ||
Product Type Clamp | ||
For Use With Control Cabinet Accessories | ||
Series SCC 15-NS35 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shield connection terminal block is designed to provide efficient connections in various applications, ensuring reliability and performance. Its modern spring-cage connection method allows for secure and stable terminals, ideal for demanding environments. Accommodating a wide range of cable diameters, this terminal block ensures ease of installation and exceptional functionality. Crafted from high-quality materials, it guarantees resistance against environmental challenges while maintaining optimal electrical performance. The terminal block's specifications make it suitable for various applications, including industrial automation and systems manufacturing, where robust connections are vital.
Spring technology effectively protects against vibrations
The unique marking surface allows for easy cable designations
Convenient single handed installation simplifies the connection process
Exceptional corrosion resistance enhances durability in harsh conditions
Designed for high operational safety even in extreme temperatures
Complies with stringent fire protection standards for rail vehicles
Related links
- Phoenix Contact, SCC 20-NS35 Polyamide 66 Shield Connection Clamp for use with Control Cabinet Accessories
- Phoenix Contact, SCC 5-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC 10-NS35 Polyamide Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC Nylon Shield Connection Clamp for use with Terminal Block
- Phoenix Contact, SCC Polyamide 66 Connection Clamp for use with Terminal Block
- Phoenix Contact EMC Series Shield Connection Terminal for Use with Control Cabinet
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact SK8 Series Shield Connection Clamp
