Phoenix Contact, EML Polyester Label
- RS Stock No.:
- 521-143
- Mfr. Part No.:
- 0804542
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP24,661.29
(exc. VAT)
PHP27,620.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,661.29 |
*price indicative
- RS Stock No.:
- 521-143
- Mfr. Part No.:
- 0804542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label | |
| Series | EML | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | CSA Approval ID: 70191766, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, cULus Recognised Approval ID: MH48542, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, REACH, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label | ||
Series EML | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals CSA Approval ID: 70191766, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, cULus Recognised Approval ID: MH48542, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, REACH, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marking solution, designed for durable identification in various applications, stands out with its self-adhesive feature. Precision-engineered for equipment in control cabinet building, the label ensures high visibility while offering exceptional resistance to solvents and mechanical wear when paired with compatible ink ribbons. The material boasts UL listing, enhancing its reliability for a broad range of users. Furthermore, with extensive sizes and custom design options, it's easy to tailor this product to meet unique identification needs. Experience peace of mind knowing this label not only complies with rigorous environmental standards but also guarantees robust performance in challenging conditions. Enhance your operational efficiency with a product that ensures clarity and longevity in labeling.
Highly resistant to solvents and mechanical influences
Custom labelling service available to meet your specific needs
Available in a variety of marker sizes and colours for versatile applications
Composed of silicone and halogen-free materials for environmental compliance
Tested and approved for outstanding performance in extreme temperatures
Durable foil strength ensures longevity of labels in demanding environments
Designed for efficient thermal transfer identification technology
Saves time and effort in equipment identification processes
Designed for adhesive application, ensuring ease of use
Related links
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll X1
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact, EML (15X6) RL YE Polyester Label
- Phoenix Contact, MM-EML Polyester Device Marking for use with Terminal Block
- Phoenix Contact BLUEMARK ID COLOR
