Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 517-464
- Mfr. Part No.:
- 1050017:0161
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-464
- Mfr. Part No.:
- 1050017:0161
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 30646, ISO 4892-2:2013-03, DIN VDE 0611, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 30646, ISO 4892-2:2013-03, DIN VDE 0611, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.QR : 161 - 170 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 111 - 120 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 301 - 310 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 311 - 320 Polyamide Marker Strip for use with Terminal Block
