Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-482
- Mfr. Part No.:
- 1050017:0341
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-482
- Mfr. Part No.:
- 1050017:0341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled strip featuring consecutive numbers. It is made from white material and is designed for terminal blocks with a width of 5.2 mm, featuring a latching mounting type for secure installation. The marker strip is UV resistant, in compliance with the ISO 4892-2:2013-03 specification, ensuring durability and long-term performance in outdoor conditions. The inscriptions on the strip are highly resistant to wiping, meeting the standards outlined in DIN EN 61010-1 (VDE 0411-1):2011-07 and DIN EN 62208 (VDE 0660-511):2012-06 (in parts). The marker strip is capable of operating within an ambient temperature range of -40 °C to 100 °C, making it suitable for use in a wide range of industrial environments.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Related links
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 301 - 310 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 111 - 120 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 201 - 210 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 311 - 320 Polyamide Marker Strip for use with Terminal Block
