Phoenix Contact, ZB5 Polyamide Zack Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP6,205.13

(exc. VAT)

PHP6,949.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,205.13PHP620.513

*price indicative

RS Stock No.:
638-660
Mfr. Part No.:
1050091:+
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Zack Marker Strip

Product Type

Zack Strip

For Use With

Terminal Block

Series

ZB5

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

DIN 30646 DIN VDE 0611

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact white Zack marker strip designed for terminal blocks with a width of 5.2 mm. Each of its 10 sections is horizontally labelled with the symbol "+", making it ideal for applications requiring clear and consistent identification. The strip utilizes a latching mounting type, ensuring secure attachment to the terminal block.

Free from silicone and halogen

Wipe resistance according to DIN 30646 and DIN VDE 0611

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy