Phoenix Contact, 0825 Polyamide Zack Marker Strip for use with Terminal Block
- RS Stock No.:
- 509-757
- Mfr. Part No.:
- 0825025
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-757
- Mfr. Part No.:
- 0825025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Zack Strip | |
| Accessory Type | Zack Marker Strip | |
| For Use With | Terminal Block | |
| Series | 0825 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Zack Strip | ||
Accessory Type Zack Marker Strip | ||
For Use With Terminal Block | ||
Series 0825 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact zack marker strip is designed to provide efficient and customised labelling solutions for modular terminal blocks and electronic modules. Its flat design allows for easy installation and a neat appearance, making it an ideal choice for both professional and industrial settings. The product is tailored to meet individual specifications, offering versatility in the labelling of terminal blocks that require clear markers. With its durable construction, this marker strip ensures reliable identification while maintaining a polished look in any application. It serves not just as a practical tool but also as an essential element for enhancing the organisation of electrical systems.
Custom labelling options provide flexibility for various applications
Easy snap-in installation streamlines the mounting process
White colour complements a wide range of settings
Constructed from PA material for enhanced durability
Designed for a broad temperature range, ensuring reliable performance
Multi-section strips are simple to fit and can be separated as needed
Compliance with strict standards ensures safety and reliability
Offers a labelling solution suitable for both hand and plotter applications
Related links
- Phoenix Contact, ZB5 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB5.LGS :41 -50 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:21-30 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :31 -40 Polyamide Zack Marker Strip for use with Terminal Block
