Phoenix Contact, EML Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 493-365
- Mfr. Part No.:
- 0803136
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP26,976.81
(exc. VAT)
PHP30,214.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,976.81 |
*price indicative
- RS Stock No.:
- 493-365
- Mfr. Part No.:
- 0803136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EML | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EML | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact self-adhesive device marker is expertly designed for the effective identification of equipment within control cabinets, systems, and controllers. The EML (36X25)R label provides unparalleled versatility in marking, allowing for clear and durable inscriptions that withstand challenging conditions. With a white polyester material that is specifically crafted to resist solvents and mechanical influences, this product promises longevity and reliability for various applications. It's compatible with a range of marking technologies, making it an ideal choice for both general and bespoke labelling needs. Each roll contains 1000 individual labels, all designed to deliver efficient and precise markings in any setting, helping professionals manage their equipment with confidence.
Adhesive mounting type guarantees secure application on diverse surfaces
Highly resistant to environmental challenges like heat, humidity, and UV exposure
Thermal transfer technology ensures crisp and clear text for quick identification
The product is free from silicone and halogens, reinforcing its safety profile
Easy to integrate into existing labelling systems with various compatible marking devices
Supports custom labelling services tailored to specific requirements
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
