Phoenix Contact, EML Polyester Label
- RS Stock No.:
- 493-361
- Mfr. Part No.:
- 0801994
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP49,437.19
(exc. VAT)
PHP55,369.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,437.19 |
*price indicative
- RS Stock No.:
- 493-361
- Mfr. Part No.:
- 0801994
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| Series | EML | |
| Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
Series EML | ||
Colour Silver | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EML (110XE)R SR - Label is an exceptional solution designed for the efficient identification of various equipment types in control cabinets, systems, and controllers. With its self-adhesive properties, this device marking product ensures a secure application, making it ideal for challenging environments. Crafted from high-quality materials, it boasts excellent resistance to solvents and mechanical influences when paired with compatible ink ribbons. This label not only meets stringent UL listing standards but also provides versatile customisation options to suit your specific labelling needs. Its outstanding durability against harsh conditions makes it an ideal choice for professionals looking for reliable marking solutions.
Self-adhesive design ensures firm attachment to surfaces
Highly resistant to solvents for long-lasting markings
Custom labelling service available to meet specific requirements
Available in a variety of sizes and colours for flexibility in application
Eco-friendly materials compliant with RoHS regulations
Adhesive is robust enough for various industrial settings
Suitable for a wide range of ambient temperatures
Tested for wipe resistance, providing durability in demanding applications
Related links
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark Roll X1
- Phoenix Contact, EML (15X6) RL YE Polyester Label
- Phoenix Contact, MM-EML Polyester Device Marking for use with Terminal Block
- Phoenix Contact BLUEMARK ID COLOR
