Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 487-890
- Mfr. Part No.:
- 0831508
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP16,184.26
(exc. VAT)
PHP18,126.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,184.26 | PHP3,236.852 |
*price indicative
- RS Stock No.:
- 487-890
- Mfr. Part No.:
- 0831508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-AL (29X8) BK is an innovative cable marker designed to enhance the identification of wires and cables, ensuring they are unmistakably labelled for ease of recognition. Crafted from Durable anodised aluminium, this product offers a combination of high strength and lightweight design, making it suitable for long-lasting use. With the Ability to accommodate cable diameters greater than 2.9 mm, it is Ideal for larger applications where clear marking is essential. The cable marker features a rectangular shape and comes equipped with a direct laser marking technology that allows precise custom labelling. This ensures that your identification meets professional standards, whether in industrial settings or installation tasks.
Aluminium construction delivers exceptional durability
Anodised surface enhances resistance to environmental factors
Specifically designed to mount easily with cable ties
Allows for clear and precise laser marking for custom identification
Perfect for use in environments requiring high-strength materials
Facilitates large-surface marking, catering to various application needs
Complies with RoHS regulations, ensuring environmental safety
Related links
- Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB 316L Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Austenitic Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact TOPMARK LASER
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831513 Non-Flammable 5N
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact LS-WMTB-AL Cable Marker, 0832105 Non-Flammable 5N
