Phoenix Contact, LS-WMTB 316L Stainless Steel Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 556-012
- Mfr. Part No.:
- 0831520
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP13,370.75
(exc. VAT)
PHP14,975.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,370.75 | PHP2,674.15 |
*price indicative
- RS Stock No.:
- 556-012
- Mfr. Part No.:
- 0831520
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Colour | Grey | |
| Material | 316L Stainless Steel | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, ISO 9227:2017-03, ISO 4892-2:2013-03, ISO 175:2010, IEC 60068-2-2:2007-07, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Colour Grey | ||
Material 316L Stainless Steel | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, ISO 9227:2017-03, ISO 4892-2:2013-03, ISO 175:2010, IEC 60068-2-2:2007-07, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-V4A (D25) cable marker is a premium solution for effective wire identification in various settings. Manufactured from durable stainless steel, it delivers robust performance without compromising on aesthetics. The marker is particularly suited for assembly with cable ties, ensuring a secure fit for cables exceeding 2.9 mm in diameter. Designed for direct laser marking, this product guarantees lasting legibility even in demanding environments. Its high resistance to corrosion, acids, and extreme temperatures makes it an ideal choice for industries where reliability and hygiene are paramount. This innovative cable marker addresses the needs for clear identification, ease of cleaning, and compliance with strict regulations, providing a dependable solution for all your marking requirements.
Stainless steel construction provides exceptional durability
Suitable for a broad range of industrial applications
Features direct laser marking for long-lasting clarity
Easy to clean, ensuring maintenance of appearance over time
Resistant to corrosion and extreme temperatures for enhanced longevity
Compatible with cables of varying sizes for versatile use
Hygienic design meets stringent industry standards
Efficient assembly with cable ties ensures stable installation
Related links
- Phoenix Contact, LS-WMTB Austenitic Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831513 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact LS-WMTB-AL Cable Marker, 0832105 Non-Flammable 5N
