Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 487-451
- Mfr. Part No.:
- 1051032:0004
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 487-451
- Mfr. Part No.:
- 1051032:0004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker specifically tailored for terminal blocks. This innovative solution offers a streamlined identification process with its clear, horizontally labelled design, making it ideal for professional applications. Crafted from high-quality PA material, it ensures durability while maintaining a high level of visibility. Its compact size fits perfectly within a pitch of 6.2 mm, allowing for efficient space management on terminal blocks. Perfect for various industrial environments, it combines practicality with style, providing an essential tool that meets high standards of functionality and reliability. The markers clean, white finish further enhances legibility, ensuring easy identification even in challenging lighting conditions.
Compact dimensions allow for efficient use of limited space
High visibility print ensures easy reading under various conditions
Free from silicone and halogen, ensuring compatibility with a wide range of environments
Built to withstand a broad temperature range for versatility in diverse conditions
Features UV resistance to protect markings from sunlight exposure
Meets wipe resistance standards for enhanced durability and reliability
Related links
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
