Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

RS Stock No.:
487-442
Mfr. Part No.:
1051029:0281
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker strip is designed to provide clear and efficient identification for terminal blocks. Featuring a vertically labelled format with consecutive numbering from 281 to 290, it is an ideal solution for organising wiring in complex installations. The marker strip is constructed from durable materials, ensuring longevity even in demanding environments. Its lightweight yet robust design makes it easy to mount securely while maintaining a tidy appearance. With its high-quality printing, the strip ensures that labels remain legible throughout its extensive lifespan, making it a valuable asset for any professional setup.

Latching mounting type ensures secure installation on terminal blocks

Text field dimensions designed for optimal visibility and readability

Compatible with various ambient temperatures, providing versatility in different conditions

Marking includes a clear print of consecutive numbers for easy identification

Components are free from silicone and halogen, ensuring safe use

Available in a clean white colour, fitting seamlessly into any installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy