Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 517-506
- Mfr. Part No.:
- 1051029:0491
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-506
- Mfr. Part No.:
- 1051029:0491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled marker strip is designed specifically for terminal blocks, providing an efficient and clear identification solution for electrical systems. The strip features consecutive numbering from 491 to 500, ensuring easy reference and visual clarity. Crafted from high-quality materials, the markers withstand demanding environments, making them ideal for a variety of applications. With a width of just 6.2 mm, they easily fit into standard terminal block configurations, while the latching mounting type provides a secure installation. Whether in industrial settings or technical installations, this labelled terminal marker ensures that users can maintain an organised and accessible wiring setup, crucial for both safety and efficiency.
Constructed from durable PA material for longevity
Offers a clear white colour for easy visibility
Designed to endure extreme ambient temperatures from -40 °C to 100 °C
Features label printing that is resistant to standard wiping practices
Meets stringent UV resistance standards for outdoor use
Engineered free from silicone and halogen for safety
Complies with recognised flammability ratings ensuring compliance with safety standards
Perfect for indoor and outdoor applications requiring robust identification
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
