Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 487-440
- Mfr. Part No.:
- 1051029:0251
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 487-440
- Mfr. Part No.:
- 1051029:0251
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip offers a reliable solution for identifying terminal blocks with precision. Designed for a seamless fit in various applications, the 10-section strip is vertically labelled with consecutive numbers from 251 to 260, ensuring clarity and easy readability. Crafted from durable PA material, it is ideal for both indoor and outdoor use, as it withstands challenging environmental conditions. With a sleek white finish, it not only meets aesthetic requirements but also adheres to stringent safety standards. The mounting type is latching, allowing for straightforward installation on compatible terminal blocks, providing enduring performance in demanding settings.
Designed for easy and clear identification of terminal blocks
Crafted from high quality PA material for enhanced durability
Features a latching mount type for secure installation
Provides excellent UV resistance extending product life
Ensures wipe resistance for consistent marking integrity
Suitable for operation in a wide temperature range
Offers a text field specifically created for clear printing
Complies with various industry standards for safety and reliability
Packaged in a convenient unit of 10 pieces for easy handling
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
